help desk software
DATA SHEET

2967947

Phoenix Contact

PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 24 ... 253 V AC/0.75 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2967947
Alias/AKA:
PLC-OSC- 24DC/230AC/ 1/AC
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
DIN Rail
Contact Form:
N/A
Termination Style:
Screw Terminal
Dimension:
6.2 x 80 x 94 mm
PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 24 ... 253 V AC/0.75 A
Search Keywords:
2967947
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.33
$43.330
5
$40.87
$204.350
10
$38.70
$387.000
30
$36.76
$1,102.800
50
$36.21
$1,810.500
100
$35.43
$3,543.000
250 +
$34.90
$8,725.000
Tools/3D Models
Product Guides