2967989
Phoenix ContactPlug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input voltage: 5 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2967989
Alias/AKA:
OPT- 5DC/ 24DC/ 2
RoHS:
Yes
HTS:
8536410060
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
28 x 5 x 15 mm
The 2967989 is plug-in miniature solid-state relay with 1 N/O contact and input voltage 5V DC.
Search Keywords:
2967989
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
180
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$54.91
$54.910
5
$51.58
$257.900
10
$48.64
$486.400
30
$45.39
$1,361.700
50
$44.71
$2,235.500
100
$44.04
$4,404.000
250
+
$43.38
$10,845.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
1NT1-3D
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On ...
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
2980225
6.2 mm PLC basic terminal block with screw connection - without relay or solid-state relay...
3044636
Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm...