2980665
Phoenix ContactPLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 12 V DC - output: 12 - 300 V DC/1 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2980665
Alias/AKA:
PLC-OSC- 12DC/300DC/ 1
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Dimension:
86 x 6.2 x 80 mm
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 12 V DC - output: 12 - 300 V DC/1 A
Search Keywords:
2980665
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$77.38
$77.380
5
$72.99
$364.950
10
$69.10
$691.000
30
$64.83
$1,944.900
50
$63.86
$3,193.000
100
$62.90
$6,290.000
250
+
$61.09
$15,272.500
Product Guides