2980678
Phoenix ContactPLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 24 V DC - output: 12 - 300 V DC/1 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2980678
Alias/AKA:
PLC-OSC- 24DC/300DC/ 1
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
DIN Rail
Contact Form:
N/A
Termination Style:
Screw Terminal
Dimension:
6.2 x 86 x 80 mm
The PHOENIX CONTACT part 2980678 is a PLC-INTERFACE with an integrated solid-state relay designed for easy installation on NS 35/7,5 DIN rails using a screw connection. This versatile device operates with an input voltage of 24 V DC and has an output range of 12 to 300 V DC with a maximum current rating of 1 A. Perfect for various industrial automation applications, this compact and reliable unit provides seamless control and switching capabilities.
Search Keywords:
2980678
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$83.64
$83.640
5
$77.40
$387.000
10
$71.04
$710.400
20
$69.14
$1,382.800
50
$67.35
$3,367.500
100
$66.34
$6,634.000
250
+
$65.34
$16,335.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
7506K4
Switch Toggle OFF None (ON) SPST Round Lever Screw 10A 250VAC 372.85VA Panel Mount with Th...
1767025
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
VR8
Mounting Clamp - Vertical - 2.000" Dia (50.8mm) - Unassembled - Screw & Nut Included.