2981059
Phoenix ContactSafety relay for emergency stop and safety door and light grid monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or two-channel operation - 3 enabling current paths - nominal input voltage of 24 V AC/DC - plug-in screw terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981059
Alias/AKA:
PSR-SCP- 24UC/ESL4/3X1/1X2
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
70DC,150AC mA
AC Coil Voltage:
24 V
The 2981059 is safety relay for emergency stop and safety door and light grid monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, single or two-channel operation, 3 enabling current paths, nominal input voltage of 24 V AC/DC and plug-in screw terminal blocks.
Search Keywords:
2981059
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
91
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$241.66
$241.660
3
$237.89
$713.670
5
$234.32
$1,171.600
10
$219.38
$2,193.800
25
+
$203.24
$5,081.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MNG10-10RX
Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
1206599
DIN Rail - 35mmx15mm - Slotted - 2m
2866763
AC/DC Power Supply Single-OUT 24V 10A 240W Medical
WDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.