2981143
Phoenix Contact1 or 2-channel safety relay for emergency off and safety door circuits with manual or automatic activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with fixed 2 sec. drop out delay, Cat. 4 / EN 954-1, pluggable screw terminal blocks, width: 45 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981143
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
155 mA
Coil Resistance:
154.8 Ohm
Dimension:
45 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
6(NO)/3(NC) A
Mounting:
DIN Rail
1 or 2-channel safety relay for emergency off and safety door circuits with manual or automatic activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with fixed 2 sec. drop out delay, Cat. 4 / EN 954-1, pluggable screw terminal blocks, width: 45 mm
Search Keywords:
2981143
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$505.11
$505.110
3
$478.17
$1,434.510
5
$471.00
$2,355.000
10
+
$463.94
$4,639.400
Product Guides