help desk software
DATA SHEET

2981224

Phoenix Contact

1 or 2-channel safety relay for emergency off and safety door circuits with manual or automatic activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with fixed 2 sec. drop out delay, Cat. 4 / EN 954-1, pluggable screw terminal blocks, width: 45 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981224
Alias/AKA:
PSR-SCP- 24DC/ESD/5X1/1X2/
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
155 mA
Coil Resistance:
154.8 Ohm
Dimension:
45 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
6(NO)/3(NC) A
Mounting:
DIN Rail
Life Cycle:
Discontinued
1 or 2-channel safety relay for emergency off and safety door circuits with manual or automatic activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with fixed 2 sec. drop out delay, Cat. 4 / EN 954-1, pluggable screw terminal blocks, width: 45 mm
Search Keywords:
2981224
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides