2981237
Phoenix ContactSafety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - automatic or manual activation - 3 N/O contacts - 1 N/C contact - 2 N/O contacts with a fixed dropout delay of 3.0 s - pluggable Push-in terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981237
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
155 mA
Coil Resistance:
N/A
Dimension:
45 x 114.5 x 112 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
N/A
Contact Arrangement:
5PST-NO,SPST-NC
Contact Form:
5 Form A,1 Form B
Maximum Current Rating:
6(NO)/3(NC) A
Mounting:
DIN Rail
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - automatic or manual activation - 3 N/O contacts - 1 N/C contact - 2 N/O contacts with a fixed dropout delay of 3.0 s - pluggable Push-in terminal block
Search Keywords:
2981237
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$458.72
$458.720
3
+
$453.01
$1,359.030
Product Guides