2981376
Phoenix ContactUniversal safety relay with forcibly guided contacts - two PDT contacts - for U<sub>N</sub> 120 V AC/DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981376
Alias/AKA:
PSR-SCF-120UC/URM/2X21
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
9 mA
AC Coil Voltage:
120 V
The PHOENIX CONTACT part 2981376 is a universal safety relay designed with forcibly guided contacts, featuring two PDT contacts suitable for a rated voltage of 120V AC/DC. This safety relay ensures reliable and secure operation in various industrial applications, providing essential safety functions for machinery and equipment. With its compact design and high-quality construction, the PHOENIX CONTACT 2981376 delivers optimal performance and peace of mind for your safety requirements.
Search Keywords:
2981376
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$85.05
$85.050
5
$78.71
$393.550
10
$72.24
$722.400
25
$70.31
$1,757.750
50
$68.49
$3,424.500
100
$67.46
$6,746.000
250
+
$66.45
$16,612.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
86501CY-SL005
Slate - 30.48m (100ft)/Spool
20307-82
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...
CR6L-50/UL
Fuse 50A 600V Bolt Screw 54 X 39mm
4NC0F0A01
Contactor - Orange Line - 100 to 110 VAC 60Hz - 100 VAC 50Hz - 58V to 68V Pick-up Voltage ...
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.