2981402
Phoenix ContactSafe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - plug-in screw terminal block - width: 22.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981402
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
120 V
Coil Current:
11 mA
Life Cycle:
Discontinued & Replaced
Safe coupling relay with force-guided contacts, 5 N/O contacts, 2 N/C contacts, 1-channel, plug-in screw terminal block, width: 22.5 mm. Series PSR CLASSIC Series
Current Rating 6 A
Depth 0.197" (5mm)
Dimensions 22.5 x 99 x 114.5 mm
Length 0.885" (22.5mm)
Contact Material Silver Tin Oxide (AgSnO), 0.2 um Gold-Flashed
Mounting Style DIN Rail
Output Type Electromechanical
Standards RoHS ; UL ; cULus
Supply Voltage 250 VAC/VDC
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -20 °C
Termination Screw
Type Safety Relay
Width 3.898" (99mm)
Function Safety
Approvals UL Listed, cUL Listed, EAC, EAC, cULus Listed
Contact Current Rating 6 A
Input Type Voltage
Number of Channels 1 Channel
Relay Type Electro Mechanical
Temperature Operating Range -20 to 55 C
Voltage Rating 250 VAC/VDC
Voltage, Control 24 VAC ; 24 VDC
Search Keywords:
2981402
This product is not in stock and cannot be back-ordered
Product Guides