help desk software
DATA SHEET

2981444

Phoenix Contact

Safe coupling relay with force-guided contacts - 4 N/O contacts - 2 N/C contacts - fixed screw terminal block - width: 40 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981444
Alias/AKA:
PSR-SCF- 24UC/URM/4X1/2X2
RoHS:
Yes
HTS:
8504407018
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
24 V
Coil Current:
52 mA
Safe coupling relay with force-guided contacts - 4 N/O contacts - 2 N/C contacts - fixed screw terminal block - width: 40 mm
Search Keywords:
2981444
IN STOCK: 3
Can Ship immediately
Manufacturer Stock:
6   can ship 12/2/24
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.66
$127.660
5
$118.75
$593.750
10
$108.30
$1,083.000
25
$106.67
$2,666.750
50
$104.40
$5,220.000
75
$102.83
$7,712.250
100 +
$101.29
$10,129.000
Tools/3D Models
Product Guides