2981486
Phoenix ContactSafety relay for emergency stop - safety door - and magnetic switches - as well as light grid - up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - 2 N/O contacts - TBUS interface - automatic or manual activation - plug-in screw connection terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981486
Alias/AKA:
PSR-SCP- 24DC/SDC4/2X1/B
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
70 mA
AC Coil Voltage:
N/A
The PHOENIX CONTACT part 2981486 is a high-quality safety relay designed for various safety applications, such as emergency stop, safety door, magnetic switches, and light grids. It complies with the stringent safety standards of SIL 3 or Cat. 4 - PL e according to EN ISO 13849.Featuring two normally open (N/O) contacts, this safety relay ensures reliable and secure activation in hazardous situations. The TBUS interface allows for easy integration with other safety devices, offering seamless communication and enhanced safety functionality.With both automatic and manual activation options, the PHOENIX CONTACT part 2981486 provides flexibility in selecting the preferred activation mode. The plug-in screw connection terminal blocks offer convenient and secure connection, simplifying installation and maintenance processes.Choose this safety relay for your critical safety applications, knowing that it meets the highest industry standards and ensures the utmost protection for your machinery and personnel.
Search Keywords:
2981486
IN STOCK:
13
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
1/1/25
Quantity
Unit Price
Ext. Price
1
$235.07
$235.070
3
$231.54
$694.620
5
$222.36
$1,111.800
10
$219.02
$2,190.200
25
+
$213.70
$5,342.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2963912
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e ac...
708903000
Switch Access Round Cap Push Button Switch Bulk
IPR1SAD3L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
708904000
Switch Access Push Button Switch Round Cap
708906000
Switch Access Push Button Switch Round Cap