2981499
Phoenix ContactSafety relay for emergency stop - safety door - and magnetic switches - as well as light grids - up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 2 N/O contacts - TBUS interface - automatic or manual activation - pluggable Push-in terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981499
Alias/AKA:
PSR-SPP- 24DC/SDC4/2X1/B
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
N/A
Coil Current:
70 mA
Safety relay for emergency stop - safety door - and magnetic switches - as well as light grids - up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 2 N/O contacts - TBUS interface - automatic or manual activation - pluggable Push-in terminal block
Search Keywords:
2981499
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$235.07
$235.070
3
$231.54
$694.620
5
$222.36
$1,111.800
10
$219.02
$2,190.200
25
+
$213.70
$5,342.500
Product Guides