2981538
Phoenix ContactTwo-channel zero speed and overspeed safety relay up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - 4 N/O contacts - suitable for connecting incremental encoders and initiators - plug-in screw connection terminal blocks - width: 45 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981538
Alias/AKA:
PSR-SCP- 24DC/RSM4/4X1
RoHS:
Yes
HTS:
9032896085
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
100 mA
AC Coil Voltage:
N/A
Two-channel zero speed and overspeed safety relay up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - 4 N/O contacts - suitable for connecting incremental encoders and initiators - plug-in screw connection terminal blocks - width: 45 mm
Search Keywords:
2981538
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$1,540.46
$1,540.460
3
$1,500.45
$4,501.350
5
+
$1,477.94
$7,389.700
Product Guides
Accessories
CABLE-15/8/250/RSM/DKC
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 15/8-pos. - cable ...
CABLE-15/8/250/RSM/MHD/G
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 15/8-pos. - cable ...
CABLE-15/8/250/RSM/KINETIX
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 15/8-pos. - cable ...
CABLE- 9/8/250/RSM/LENZE
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 9/8-pos. - cable ...
CABLE-15/8/250/RSM/PD
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 15/8-pos. - cable ...
CABLE-15/8/250/RSM/AMK
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 15/8-pos. - cable ...
PSR-CONF-WIN1.0
Configuration software for parameterizing the PSR-RSM4 safe downtime and over-speed safety ...
CABLE-15/8/250/RSM/FM-NC
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 15/8-pos. - cable ...
CABLE-20/8/250/RSM/FANUC
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - cable length: 2.5 ...