help desk software
DATA SHEET

2981680

Phoenix Contact

Single-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - undelayed - Cat. 4 - PL e in accordance with EN ISO 13849 - width: 22.5 mm - pluggable Push-in terminal block

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981680
Alias/AKA:
PSR-SPP- 24DC/URM4/4X1/2X2
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Single-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - undelayed - Cat. 4 - PL e in accordance with EN ISO 13849 - width: 22.5 mm - pluggable Push-in terminal block
Search Keywords:
2981680
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$258.17
$258.170
3
$247.56
$742.680
5
$243.85
$1,219.250
10
$240.19
$2,401.900
25 +
$234.70
$5,867.500
Tools/3D Models
Product Guides