2981732
Phoenix ContactSingle-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - the contacts have a dropout delay (0.3 s - 3 s) - Cat. 3 - PL d in accordance with EN ISO 13849 - plug-in terminal blocks with screw connection - width: 22.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2981732
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
84 mA
Coil Resistance:
285.71 Ohm
Dimension:
22.5 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
4PST-NO,SPST-NC
Contact Form:
4 Form A,1 Form B
Maximum Current Rating:
6(NO)/3(NC) A
Mounting:
DIN Rail
Single-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - the contacts have a dropout delay (0.3 s - 3 s) - Cat. 3 - PL d in accordance with EN ISO 13849 - plug-in terminal blocks with screw connection - width: 22.5 mm
Search Keywords:
2981732
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$375.37
$375.370
3
$360.15
$1,080.450
5
$354.75
$1,773.750
10
+
$346.12
$3,461.200
Product Guides