2982100
Phoenix ContactSolid State Relay - SPST-NO (1 Form A) - 1 NO - 24VDC Input - 5A, 3 to 33V Load - PC Pin Termination - Module Package - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982100
Alias/AKA:
OPT-24DC/ 24DC/ 5
RoHS:
Yes
HTS:
8536410060
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
29 x 12.7 x 15.7 mm
The 2982100 from Phoenix Contact is module package solid state relay with SPST-NO (1 Form A) contact form, 1 NO and PC pin termination. This relay has 24VDC input and 5A, 3 to 33V load rating. Dimensions of this solid state relay are: 15.7 mm H x 12.7 mm W x 29 mm L.
Search Keywords:
2982100
IN STOCK:
29
Can Ship immediately
Manufacturer Stock:
154
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$36.42
$36.420
5
$34.21
$171.050
10
$33.70
$337.000
30
$30.93
$927.900
100
$30.11
$3,011.000
250
$28.95
$7,237.500
500
+
$28.22
$14,110.000
Product Guides