help desk software
DATA SHEET

2982113

Phoenix Contact

Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 3 - 33 V DC/5 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982113
Alias/AKA:
OPT- 5DC/ 24DC/ 5
RoHS:
Yes
HTS:
8536410060
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
5 A
Output Device:
N/A
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
28 x 12.7 x 15.7 mm
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 3 - 33 V DC/5 A
Search Keywords:
2982113
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.86
$49.860
5
$46.84
$234.200
10
$44.16
$441.600
30
$41.78
$1,253.400
50
$41.15
$2,057.500
100
$40.15
$4,015.000
250 +
$39.55
$9,887.500
Tools/3D Models
Product Guides