2982168
Phoenix ContactPlug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/2 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982168
Alias/AKA:
OPT- 5DC/230AC/ 2
RoHS:
Yes
HTS:
8536410060
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
AC
Maximum Output Voltage:
253 V
Maximum Output Current:
N/A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
29 x 12.7 x 15.7 mm
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/2 A
Search Keywords:
2982168
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$47.97
$47.970
5
$45.25
$226.250
10
$42.84
$428.400
30
$40.69
$1,220.700
50
$40.08
$2,004.000
100
$39.22
$3,922.000
250
+
$38.64
$9,660.000
Product Guides