2982171
Phoenix ContactPlug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/2 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982171
Alias/AKA:
OPT-24DC/230AC/ 2
RoHS:
Yes
HTS:
8536410060
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
AC
Maximum Output Voltage:
253 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
29 x 12.7 x 15.7 mm
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/2 A
Search Keywords:
2982171
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$49.86
$49.860
5
$46.84
$234.200
10
$44.16
$441.600
30
$41.78
$1,253.400
50
$41.15
$2,057.500
100
$40.15
$4,015.000
250
+
$39.55
$9,887.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RZ3A60D25
Solid State Relay - 3PST NO - 25 A - 660 VAC - Panel - Screw - Zero Crossing
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
20307-85
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose...
AR22V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
SZ-MC/SC-N6
Relay Accessories Replacement Contact for Contactor