help desk software
DATA SHEET

2982236

Phoenix Contact

PLC-INTERFACE with switch (operation by hand) for the €œManual - Zero - and Automatic€? functions - with screw connection and integrated power contact relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 24 V AC/DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982236
Alias/AKA:
PLC-RSC- 24UC/ 1/S/H
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
PLC-INTERFACE with switch (operation by hand) for the €œManual - Zero - and Automatic€? functions - with screw connection and integrated power contact relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 24 V AC/DC
Search Keywords:
2982236
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.89
$53.890
5
$50.63
$253.150
10
$47.73
$477.300
30
$44.55
$1,336.500
50
$43.88
$2,194.000
100
$43.23
$4,323.000
250 +
$42.58
$10,645.000
Tools/3D Models
Product Guides