Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982511
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
140 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
86 x 6.2 x 80 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 12mA 1.25V DC-IN 140V DC-OUT 11-Pin
Search Keywords:
2982511
This product is not in stock and cannot be back-ordered
Product Guides