Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982647
Alias/AKA:
OV-24DC/ 60DC/4
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
4 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.2 x 10.5 mm
Solid State Relay 15mA 32V DC-IN 4A 60V DC-OUT 4-Pin
Search Keywords:
2982647
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$53.09
$53.090
5
$50.08
$250.400
10
$47.41
$474.100
25
$45.03
$1,125.750
50
$44.36
$2,218.000
100
$43.41
$4,341.000
250
+
$42.76
$10,690.000
Product Guides