Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982650
Alias/AKA:
OV-24DC/480AC/5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
5 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.2 x 10.5 mm
Relay SSR 10mA 32V DC-IN 5A 530V AC-OUT 4-Pin
Search Keywords:
2982650
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$65.42
$65.420
5
$61.45
$307.250
10
$57.94
$579.400
25
$54.08
$1,352.000
50
$53.27
$2,663.500
100
$52.47
$5,247.000
250
+
$50.70
$12,675.000
Product Guides