help desk software
DATA SHEET

2982702

Phoenix Contact

PLC-INTERFACE with checkback contact - consisting of basic terminal block with screw connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 ... 33 V DC/10 A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2982702
Alias/AKA:
PLC-OSC- 24DC/ 24DC/ 10/R
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
The Phoenix Contact part 2982702 is a PLC-INTERFACE with checkback contact designed for reliable and efficient industrial control applications. This component features a basic terminal block with a screw connection and an integrated miniature solid-state relay. It is suitable for mounting on DIN rail NS 35/7,5 and offers 1 N/O contact. The input voltage is 24 V DC, and the output voltage ranges from 3 to 33 V DC with a current rating of 10 A. This versatile and high-performance device is ideal for automation and control systems that require precise and responsive switching capabilities.
Search Keywords:
2982702
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.00
$100.000
5
$92.54
$462.700
10
$84.93
$849.300
20
$82.67
$1,653.400
50
$80.52
$4,026.000
100
$79.31
$7,931.000
250 +
$78.12
$19,530.000
Tools/3D Models
Product Guides