2986960
Phoenix ContactSafe coupling relay for SIL 3 high and low demand applications - connects digital output signals to the I/O - 2 enabling current paths - 1 signal contact - module for safe state off applications - integrated test pulse filter - plug-in screw connection - width: 17.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2986960
Alias/AKA:
PSR-SCP- 24DC/FSP/2X1/1X2
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
N/A
Coil Current:
55 mA
The PHOENIX CONTACT part 2986960 is a safe coupling relay specifically designed for high and low demand applications that require SIL 3 certification. This relay effectively connects digital output signals to the I/O, ensuring reliable and secure communication. With its 2 enabling current paths and 1 signal contact, it offers a versatile solution for various automation processes. Furthermore, this coupling relay features a module for safe state off applications, ensuring safe operation in case of power loss or emergency stop situations. The integrated test pulse filter enhances the reliability of the relay by eliminating potential false triggering. The plug-in screw connection simplifies the installation process, while the compact width of 17.5 mm ensures an efficient use of space within the control cabinet. Overall, the PHOENIX CONTACT part 2986960 offers exceptional functionality and safety features, making it an ideal choice for demanding applications in various industries.
Search Keywords:
2986960
IN STOCK:
24
Ships today, if you order in
Manufacturer Stock:
498
can ship
11/18/24
Factory Lead-Time
7 Weeks
can ship
12/24/24
Quantity
Unit Price
Ext. Price
1
$208.63
$208.630
3
$205.38
$616.140
5
$202.29
$1,011.450
10
$185.13
$1,851.300
25
+
$182.35
$4,558.750
Product Guides
CUSTOMERS
ALSO BOUGHT
39-00-0041
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
CD25MR-BR
Nickel Plated Brass M25 x 1.5 Standard Fitting
1551697
Sensor/actuator control cabinet feed-through - male to female - 8-pos. - M12 - shielded - ...
20817732
Inserter /Extractor Handle - Type IEL - Bottom - IEEE Application - M2.5 Hole Diameter - F...
2967125
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...