2987969
Phoenix ContactPlug-in miniature relay - with power contact - 2 PDTs - test button - mechanical switch position indicator - status LED - coil voltage 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2987969
Alias/AKA:
REL-MR-120AC/21-21/MS
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
30 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Plug-in miniature relay - with power contact - 2 PDTs - test button - mechanical switch position indicator - status LED - coil voltage 120 V AC
Search Keywords:
2987969
IN STOCK:
101
Can Ship immediately
Manufacturer Stock:
387
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$8.62
$86.200
30
$8.25
$247.500
50
$7.70
$385.000
100
$7.41
$741.000
250
$7.22
$1,805.000
500
$7.05
$3,525.000
1,000
+
$6.94
$6,940.000
Product Guides