help desk software
DATA SHEET

2987985

Phoenix Contact

Plug-in miniature relay - with multi-layer contact with hard gold coating - 2 PDTs - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2987985
Alias/AKA:
REL-MR- 24DC/21-21AU/MS
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Plug-in miniature relay - with multi-layer contact with hard gold coating - 2 PDTs - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC
Search Keywords:
2987985
IN STOCK: 0
Manufacturer Stock:
7   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.656
$7.656
10
$6.960
$69.600
30
$5.800
$174.000
100
$5.470
$547.000
250
$5.170
$1,292.500
500
$5.100
$2,550.000
1,000
$4.970
$4,970.000
2,500
$4.900
$12,250.000
5,000 +
$4.820
$24,100.000
Tools/3D Models
Product Guides