Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2988146
Alias/AKA:
SD FLASH 512MB
RoHS:
Yes
HTS:
8523510000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Operating Supply Voltage:
3.6 V
Family:
2988146
Form Factor:
N/A
Density in Bits:
4294967296 bit
Operating Temperature:
-40 to 85 °C
Dimension:
N/A
Density:
512 M byte
Minimum Operating Supply Voltage:
2.7 V
Interface Type:
SD
Mounting:
N/A
Program and configuration memory - plug-in - 512 Mbyte.
Search Keywords:
2988146
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$147.60
$147.600
5
$136.59
$682.950
10
$123.67
$1,236.700
25
$121.81
$3,045.250
50
$118.85
$5,942.500
75
$117.07
$8,780.250
100
+
$115.31
$11,531.000
Product Guides
Accessories
AXC 1050 XC
Axiocontrol for the direct control of Axioline I/Os. With 2 Ethernet interfaces - extended ...
AXC 1050
Axio control for direct open-loop control of Axioline I/Os. With 2 Ethernet interfaces and ...
ILC 151 ETH
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Prog ...
ILC 131 ETH
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Prog ...
ILC 131 ETH/XC
Inline controller for use under harsh ambient conditions - with Ethernet interface for cou ...
ILC 151 ETH/XC
Inline controller for use under harsh ambient conditions - with Ethernet interface for cou ...
ILC 171 ETH 2TX
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Prog ...
ILC 191 ME/AN
Inline controller with integrated pulse/direction/PWM interface - RS-485/RS-422 - analog i ...
ILC 191 ME/INC
Inline controller with integrated pulse/direction/PWM interface, RS-485/RS-422, fast count ...
ILC 191 ETH 2TX
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Prog ...
CUSTOMERS
ALSO BOUGHT
BW250JAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
HBL2431S
LKG S/SHRD PLUG, 20A 3P 480V, L16-20P
RR3B-ULAC120V
Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket
1433559
Conn Power Splicer/Stud Blocks 3 POS 38.9mm Screw ST Cable Mount 310A
8PA42
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Hardware Packet Consistin...