2988162
Phoenix ContactProgram and configuration memory - for extending the internal flash memory - pluggable - 2 GB.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2988162
Alias/AKA:
SD FLASH 2GB
RoHS:
Yes
HTS:
8523510000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Operating Temperature:
-40 to 85 °C
Density:
2 Gbyte
Mounting:
Socket
Family:
2988162
Maximum Operating Supply Voltage:
N/A
Minimum Operating Supply Voltage:
N/A
Interface Type:
SD
Dimension:
N/A
Density in Bits:
N/A
Form Factor:
Full Size SD
Program and configuration memory - for extending the internal flash memory - pluggable - 2 GB.
Search Keywords:
2988162
IN STOCK:
0
Manufacturer Stock:
38
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$171.96
$171.960
3
$169.38
$508.140
5
$164.89
$824.450
10
$160.50
$1,605.000
25
+
$156.33
$3,908.250
Product Guides
Accessories
AXC 1050 XC
Axiocontrol for the direct control of Axioline I/Os. With 2 Ethernet interfaces - extended ...
AXC 1050
Axio control for direct open-loop control of Axioline I/Os. With 2 Ethernet interfaces and ...
ILC 151 ETH
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Prog ...
ILC 131 ETH
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Prog ...
ILC 131 ETH/XC
Inline controller for use under harsh ambient conditions - with Ethernet interface for cou ...
ILC 151 ETH/XC
Inline controller for use under harsh ambient conditions - with Ethernet interface for cou ...
ILC 171 ETH 2TX
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Prog ...
ILC 191 ME/AN
Inline controller with integrated pulse/direction/PWM interface - RS-485/RS-422 - analog i ...
ILC 191 ME/INC
Inline controller with integrated pulse/direction/PWM interface, RS-485/RS-422, fast count ...
ILC 191 ETH 2TX
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Prog ...