Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2988780
Alias/AKA:
CF FLASH 256MB
RoHS:
Yes
HTS:
8523510000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Density in Bits:
2147483648 bit
Dimension:
36.4 x 3.3 x 42.8 mm
Maximum Operating Supply Voltage:
3.465 V
Form Factor:
N/A
Operating Temperature:
-40 to 85 °C
Family:
2988780
Minimum Operating Supply Voltage:
3.135 V
Interface Type:
PATA
Mounting:
N/A
Density:
256 M byte
Life Cycle:
Discontinued
Program and configuration memory - plug-in - 256 MB
Search Keywords:
2988780
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$363.48
$363.480
3
$349.27
$1,047.810
5
$344.04
$1,720.200
10
+
$336.18
$3,361.800
Product Guides