2989187
Phoenix ContactAssembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) - connector: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2989187
Alias/AKA:
FL SM PATCH 1 0 LC-LC
RoHS:
Yes
HTS:
8544429090
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued
Assembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) - connector: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m