help desk software
DATA SHEET

2989420

Phoenix Contact

Gigabit SFP module for transmission up to 100 m.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2989420
Alias/AKA:
FL SFP GT
RoHS:
Yes
HTS:
8517690000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
13.7 x 8.95 mm
Gigabit SFP module for transmission up to 100 m.
Search Keywords:
2989420
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$344.86
$344.860
3
$330.68
$992.040
5
$321.87
$1,609.350
10
$317.04
$3,170.400
15 +
$312.28
$4,684.200
Tools/3D Models
Product Guides