help desk software
DATA SHEET

2989734

Phoenix Contact

Ethernet Switch 4-Port 100Mbps

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2989734
RoHS:
Yes
HTS:
8517620050
COO:
DE
ECCN:
5A991B
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Fiber Support:
Yes
Family:
2989734
Dimension:
112 x 45 x 99 mm
Life Cycle:
Discontinued
Ethernet Switch 4-Port 100Mbps
Search Keywords:
2989734
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides