Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2989831
Alias/AKA:
FL SWITCH LM 4TX/2FX ST-E
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A991B
Supplier Standard Pack
1
Package Type:
Fiber Support:
Yes
Dimension:
112 x 45 x 99 mm
Family:
2989831
Ethernet Switch 4-Port 100Mbps
Search Keywords:
2989831
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$1,140.38
$1,140.380
3
$1,095.95
$3,287.850
5
$1,079.51
$5,397.550
10
+
$1,063.32
$10,633.200
Product Guides
Accessories
COM CAB MINI DIN
Connecting cable - for connecting the controller to a PC (RS-232) for PC WORX with flow co ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FL SNMP OPC SERVER V3
SNMP-OPC server - German and English - for monitoring and configuration of SNMP-capable eq ...
FL RJ45 PROTECT CAP
Dust protection caps for RJ45 socket
FL DIN RA
The FL DIN RA is installed in a standard - 19-inch rack (EIA-310-D - IEC 60297-3-100) to a ...
FL VIEW 32 LITE
FL VIEW, SNMP-based software in English, for the detection and display of Ethernet network ...