Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2989925
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A991B
Supplier Standard Pack
1
Family:
2989925
Fiber Support:
Yes
Dimension:
112 x 45 x 99 mm
Life Cycle:
Discontinued & Replaced
Ethernet Switch 5-Port 100Mbps
Search Keywords:
2989925
This product is not in stock and cannot be back-ordered
Product Guides