3000539
Phoenix ContactFuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 6.3 A - nom. voltage: 500 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3000539
Alias/AKA:
UK 5-HESI N
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fuse Modular Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
6.3 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3000539 is a fuse modular terminal block that is designed for reliable and safe electrical connections. This terminal block features a fuse type of Glass / ceramics and has 1 position for easy installation. The connection method is a screw connection, ensuring a secure and stable connection. With a cross section range of 0.2 mm²- 6 mm² and AWG range of 24 - 10, this terminal block is suitable for various wire sizes. It has a nominal current of 6.3 A and nominal voltage of 500 V, making it suitable for a wide range of electrical applications. The terminal block has a width of 8.2 mm and a G / 5 x 20 fuse type. It can be mounted on NS 35/7,5, NS 35/15, and NS 32 rail types. The terminal block is available in a sleek black color, adding a professional touch to any electrical installation. Overall, the PHOENIX CONTACT part 3000539 fuse modular terminal block is a reliable and efficient solution for incorporating fuses into electrical systems, ensuring enhanced safety and protection.
Search Keywords:
3000539
IN STOCK:
155
Can Ship immediately
Manufacturer Stock:
2,293
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$11.83
$59.150
25
$10.63
$265.750
50
$9.92
$496.000
100
$9.54
$954.000
250
$9.31
$2,327.500
500
$9.09
$4,545.000
1,000
+
$8.95
$8,950.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
DMET 5X20
Feed-through metal in the shape of a 5 x 20 mm glass tube fuse insert for use in fuse term ...
D-UK 5-HESI N
End cover - length: 58 mm - width: 2.2 mm - height: 35.05 mm - color: black
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
EBS 10- 8
Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
EBS 3- 8
Insertion bridge - pitch: 8 mm - number of positions: 3 - color: gray
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
EBS 2- 8
Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
RH2B-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST
1201141
Support bracket - for insulated mounting of DIN rails in insulated systems - plastic - 21 ...
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST