help desk software
DATA SHEET

3000756

Phoenix Contact

Electronic circuit breaker - on/off control input - nominal current: 3 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3000756
Alias/AKA:
EC 1 12DC/3A S-C
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Electronic
Voltage Rating:
12 VDC
Number of Poles:
N/A
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Electronic circuit breaker - on/off control input - nominal current: 3 A
Search Keywords:
3000756
IN STOCK: 0
Manufacturer Stock:
20   can ship 12/9/24
Factory Lead-Time
12 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.10
$117.100
5
$108.36
$541.800
10
$99.45
$994.500
25
$96.80
$2,420.000
50
$94.29
$4,714.500
100
$92.87
$9,287.000
250 +
$91.48
$22,870.000
Tools/3D Models
Product Guides