3000762
Phoenix ContactElectronic circuit breaker - reset input and status output - nominal current: 3 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3000762
Alias/AKA:
EC 1 12DC/3A S-R
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic
Voltage Rating:
12 VDC
Number of Poles:
N/A
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Electronic circuit breaker - reset input and status output - nominal current: 3 A
Search Keywords:
3000762
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$117.10
$117.100
5
$108.36
$541.800
10
$99.45
$994.500
25
$96.80
$2,420.000
50
$94.29
$4,714.500
100
$92.87
$9,287.000
250
+
$91.48
$22,870.000
Product Guides