3001373
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3001373
Alias/AKA:
PT 2 5-QUATTRO OG
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
28 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3001373
IN STOCK:
350
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$2.66
$133.000
100
$2.51
$251.000
250
$2.38
$595.000
500
$2.26
$1,130.000
1,000
$2.22
$2,220.000
2,500
$2.18
$5,450.000
5,000
$2.14
$10,700.000
7,500
+
$2.11
$15,825.000
Product Guides