help desk software
DATA SHEET

3001381

Phoenix Contact

1-level terminal block with double connection on one side - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: 10.2 mm - color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3001381
Alias/AKA:
UK 10-PLUS
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
800 V
Maximum Current Rating:
57 A
Wire Size:
6-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3001381 is a 1-level terminal block with double connection on one side. It is designed to facilitate connection of wires with a cross section ranging from 0.5 to 10 mm² or an AWG value from 24 to 6. With a width of 10.2 mm, it is a compact solution for efficient wiring. The terminal block comes in a stylish gray color, ensuring a professional appearance in any application.
Search Keywords:
3001381
IN STOCK: 100
Can Ship immediately
Manufacturer Stock:
200   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 11/18/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.18
$55.900
25
$9.51
$237.750
50
$8.92
$446.000
100
$8.38
$838.000
250
$8.30
$2,075.000
500
$7.97
$3,985.000
1,000 +
$7.80
$7,800.000
Tools/3D Models
Product Guides