3001695
Phoenix ContactGround modular terminal block - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3001695
Alias/AKA:
MT 1 5-QUATTRO-PE
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ground Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
16-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3001695 is a ground modular terminal block designed for secure electrical connections. It features a screw connection method, making it easy to connect and disconnect wires. The terminal block is suitable for wire cross sections ranging from 0.14 mm² to 1.5 mm² (AWG 26-16). With a compact width of 4.2 mm, it can be easily mounted on NS 15 rails. The terminal block is identifiable by its green-yellow color, ensuring quick and accurate identification during installation.
Search Keywords:
3001695
IN STOCK:
169
Ships today, if you order in
Manufacturer Stock:
3,603
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$15.22
$76.100
25
$13.58
$339.500
50
$12.61
$630.500
100
$11.93
$1,193.000
250
$11.75
$2,937.500
500
$11.46
$5,730.000
1,000
+
$11.29
$11,290.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
66101-4
Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel...
030-2416-003
Contact PIN Crimp ST Cable Mount 24-26AWG
2802316
Component connector - to connect 2-pos. components to the basic terminal block - to be sec...
218-0179-000
Cable Clamp Kit for Optional Second Entry (Straight or 90º Mounting) - DL1-C/C - 22.23mm (...
DL1-P-D/C
D-Subminiature Connector Shell Size