help desk software
DATA SHEET

3002018

Phoenix Contact

Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 32 - NS 35/15 - NS 35/7,5 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3002018
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
24 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 3044076 from Phoenix Contact is a single level, 2 position UT 2,5 screw connection feed-through terminal block. This terminal block with nominal cross section area of 2.5mm² is suitable for wire size ranging from 26AWG to 12AWG. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. Terminal block of 47.7mm length and 5.2mm width Gray colour housing Compact design enables user friendly wiring in a small amount of space Optimum screwdriver guidance through closed screw shafts Pollution degree is 3 Multi conductor connection offers maximum flexibility and wiring density Connection in accordance with CSA and IEC 60947-7-1 standard Overvoltage category III NS 35/7.5 and NS 35/15 mounting type Flammability rating meets UL94 V-0 Applications Industrial
Search Keywords:
3002018
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 630
Can Ship immediately
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.02
$201.000
100
$3.88
$388.000
250
$3.73
$932.500
500
$3.55
$1,775.000
1,000
$3.35
$3,350.000
2,500
$3.30
$8,250.000
5,000
$3.25
$16,250.000
7,500 +
$3.20
$24,000.000
Tools/3D Models
Product Guides