help desk software
DATA SHEET

3002445

Phoenix Contact

Spacer plate - pitch: 0 mm - length: 47.7 mm - width: 2.4 mm - number of positions: 1 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3002445
Alias/AKA:
DP-UK 3-MVSTB
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Spacer plate - pitch: 0 mm - length: 47.7 mm - width: 2.4 mm - number of positions: 1 - color: gray
Search Keywords:
3002445
IN STOCK: 0
Manufacturer Stock:
49   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.881
$1.881
50
$1.710
$85.500
250
$1.420
$355.000
500
$1.400
$700.000
1,000
$1.270
$1,270.000
2,500
$1.250
$3,125.000
5,000
$1.220
$6,100.000
7,500
$1.200
$9,000.000
10,000 +
$1.190
$11,900.000
Tools/3D Models
Product Guides