3002765
Phoenix ContactDistribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - height: 17.7 mm - color: red - mounting type: for snapping onto a DIN rail adapter .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3002765
Alias/AKA:
PTFIX 6X1 5 RD
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Distribution Terminal Block
Mounting:
DIN Rail,Panel Mount
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
450 V
Maximum Current Rating:
17.5 A
Wire Size:
16-26 AWG
Operating Temperature:
-60 to 130 °C
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - height: 17.7 mm - color: red - mounting type: for snapping onto a DIN rail adapter
Search Keywords:
3002765
IN STOCK:
180
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
20
$1.92
$38.400
100
$1.60
$160.000
260
$1.51
$392.600
500
$1.45
$725.000
1,000
$1.41
$1,410.000
2,500
$1.37
$3,425.000
5,000
$1.35
$6,750.000
7,500
+
$1.33
$9,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6-534206-4
28 MODII VRT DR CE 100/115
Q14P3CYYRG02
14mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 20mA - Wire L...
AGN20012
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
ERJ-14YJ105U
Res Thick Film 1210 1M Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
RMCF1210FT1K00
Thick Film Chip Resistor - 1 kohm ±1% - 0.5W - 1210