3003017
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3003017
Alias/AKA:
UK 4
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3003017 is a feed-through terminal block that is designed for electrical connections in various applications. It has a nominal voltage rating of 800 V and a nominal current rating of 32 A, making it suitable for a wide range of electrical systems. The terminal block features a screw connection method, allowing for secure and reliable connections. It has two connections and one position, providing flexibility in wiring configurations. The cross section range supported by the terminal block is 0.2 mm² to 4 mm², accommodating different wire sizes. With an AWG range of 24 to 12, this terminal block is compatible with a variety of American wire gauge sizes. It has a width of 6.2 mm, ensuring compact and space-saving installations. The terminal block comes in a gray color, which can blend well with different industrial equipment or electrical installations. For mounting, the terminal block is suitable for NS 35/7.5, NS 35/15, and NS 32 DIN rails. This allows for easy installation and integration into DIN rail systems. Overall, the PHOENIX CONTACT part 3003017 is a reliable and versatile feed-through terminal block that offers secure connections, flexibility, and compatibility with different wire sizes and mounting systems.
Search Keywords:
3003017
IN STOCK:
1,613
Ships today, if you order in
Manufacturer Stock:
2,766
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$4.44
$222.000
100
$4.19
$419.000
250
$4.02
$1,005.000
500
$3.91
$1,955.000
1,000
$3.81
$3,810.000
2,500
$3.75
$9,375.000
5,000
+
$3.69
$18,450.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IEGZX11-1-62-20.0-G-02-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A
37.004
Conn Terminal Block 4 POS 5.08mm Screw 15A
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...