Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3003046
Alias/AKA:
TP-UK
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Partition Plate
Dimension:
N/A
Operating Temperature:
N/A
Partition plate - length: 99 mm - width: 2 mm - height: 90 mm - color: gray
Search Keywords:
3003046
IN STOCK:
126
Can Ship immediately
Manufacturer Stock:
514
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$5.97
$59.700
30
$5.03
$150.900
100
$4.76
$476.000
250
$4.52
$1,130.000
500
$4.46
$2,230.000
1,000
$4.36
$4,360.000
2,500
$4.30
$10,750.000
5,000
+
$4.23
$21,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
87631-4
08 MODIV HSG DR MRKD .100 POL
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
507-4957-3333-500F
5V DC YELLOW (AMBER) SHORT CYLINDRICAL LED INDICATOR
3030S20
Proximity Sensor Inductive Automotive 2-Pin
3214259
Multi-level terminal block - connection method: Screw connection - cross section: 0.14 mm²...