3003541
Phoenix ContactPick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 10.2 mm - height: 34.7 mm - color: gray - mounting type: on base element .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3003541
Alias/AKA:
AGK 10-UKH 95
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Pick-Off Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
600 V
Maximum Current Rating:
57 A
Wire Size:
8-20 AWG
Operating Temperature:
N/A
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 10.2 mm - height: 34.7 mm - color: gray - mounting type: on base element
Search Keywords:
3003541
IN STOCK:
44
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$12.53
$125.300
30
$12.39
$371.700
50
$11.13
$556.500
100
$10.51
$1,051.000
250
$10.16
$2,540.000
500
$9.57
$4,785.000
1,000
+
$9.48
$9,480.000
Product Guides
Accessories
ZB 8:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
ZB 8 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UCT-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 8,LGS:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
ZB 8,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
UC-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
206305-1
CPC PLUG ASSEMBLY SIZE 23-37
PL22CHLG24
PILOT LIGHT COMPACT HIGH LENS
E72-40HT
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Scr...
14281016
I/O Module Rack - 16 Channel - Card Edge - Screw Terminal Blocks.
53682-83
C Frame Solenoid