3003965
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3003965
Alias/AKA:
UK 5 N GN
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Modular Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
6 mm
Number of Circuits:
2
Maximum Voltage Rating:
800 V
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords:
3003965
IN STOCK:
104
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$3.06
$153.000
100
$2.89
$289.000
250
$2.74
$685.000
500
$2.60
$1,300.000
1,000
$2.56
$2,560.000
2,500
$2.51
$6,275.000
5,000
$2.47
$12,350.000
7,500
+
$2.43
$18,225.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
F40J5R0E
Res Wirewound 5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
3025150
Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² -...
D-181-1222-90/9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
DDMA-50S
Conn D-Subminiature F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
M22S-D-R-K10
Pushbutton Switch, 22mm, Red, Momentary, Flush Button, 6A, 500V, RMQ-Titan Series | Eaton ...