3004016
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3004016
Alias/AKA:
UK 5
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords:
3004016
IN STOCK:
138
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$3.56
$178.000
100
$3.50
$350.000
250
$3.22
$805.000
500
$3.13
$1,565.000
1,000
$3.08
$3,080.000
2,500
$3.01
$7,525.000
5,000
$2.97
$14,850.000
7,500
+
$2.92
$21,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6648319-1
Power Contact - Socket - 20 to 16 AWG Wire Size - 15A - Gold Contact Finish - Crimp Termin...
557-1203-203F
557 LED PMI 0.687" Flat, Green, 12 VDC, Low Int, Watertight
557-1503-203F
557 LED PMI 0.687" Flat, Red, 12 VDC, High Int, Watertight
556-1205-304F
LED Uni-Color Green 2-Pin
ABW111-B,R,G
NEMA STYLE PUSHBUTTONS 22MM NON-ILLUMINATED PUSHBUTTONS